LT1004MDR-1-2 vs REF1004C-1.2/2K5 feature comparison

LT1004MDR-1-2 Rochester Electronics LLC

Buy Now Datasheet

REF1004C-1.2/2K5 Burr-Brown Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC BURR-BROWN CORP
Part Package Code SOIC
Package Description SOP, ROHS COMPLIANT, PLASTIC, SOIC-8
Pin Count 8
Reach Compliance Code unknown unknown
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Voltage-Max 1.239 V 1.239 V
Output Voltage-Min 1.231 V 1.231 V
Output Voltage-Nom 1.235 V 1.235 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 888 ppm/°C 20 ppm/°C
Temperature Grade MILITARY COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Rohs Code Yes
Moisture Sensitivity Level 3
Qualification Status Not Qualified

Compare REF1004C-1.2/2K5 with alternatives