LT055473AE
vs
FMC0H473ZFTP16
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
KANTHAL GLOBAR
TOKIN CORP
Package Description
,
, 4120
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.40
8532.29.00.40
Capacitance
47000 µF
47000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ELECTRIC DOUBLE LAYER CAPACITOR
Manufacturer Series
LT
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
RECTANGULAR PACKAGE
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
5.5 V
5.5 V
Surface Mount
NO
NO
Terminal Shape
FLAT
FLAT
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Height
11.5 mm
Length
10.5 mm
Package Style
Radial
Packing Method
AMMO PACK
Size Code
4120
Terminal Pitch
5 mm
Width
5 mm
Compare LT055473AE with alternatives
Compare FMC0H473ZFTP16 with alternatives