LT055473AE vs FM0H473ZFTP18 feature comparison

LT055473AE Kanthal

Buy Now Datasheet

FM0H473ZFTP18 TOKIN Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer KANTHAL GLOBAR TOKIN CORP
Package Description , , 4120
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 47000 µF 47000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Manufacturer Series LT
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Package Shape CYLINDRICAL PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Shape FLAT FLAT
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Height 11.5 mm
Length 10.5 mm
Package Style Radial
Packing Method AMMO PACK
Size Code 4120
Terminal Pitch 5 mm
Width 5 mm

Compare LT055473AE with alternatives

Compare FM0H473ZFTP18 with alternatives