FMC0H473ZFTP16
vs
EECS0HD473H
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TOKIN CORP
PANASONIC CORP
Package Description
, 4120
, 4541
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.40
Capacitance
47000 µF
47000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ELECTRIC DOUBLE LAYER CAPACITOR
Height
11.5 mm
5.5 mm
Length
10.5 mm
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
RECTANGULAR PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
AMMO PACK
Bulk
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
5.5 V
5.5 V
Size Code
4120
4541
Surface Mount
NO
NO
Terminal Pitch
5 mm
10 mm
Terminal Shape
FLAT
FLAT
Width
5 mm
10.5 mm
Base Number Matches
2
1
Samacsys Manufacturer
Panasonic
Additional Feature
CAPACITANCE RANGE IS 0.0376F TO 0.0846F
JESD-609 Code
e3
Manufacturer Series
SD
Series
EEC-SD
Terminal Finish
Tin (Sn)
Compare FMC0H473ZFTP16 with alternatives
Compare EECS0HD473H with alternatives