FM0H473ZFTP18
vs
LT055473A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TOKIN CORP
KANTHAL GLOBAR
Package Description
, 4120
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.29.00.40
8532.29.00.40
Capacitance
47000 µF
47000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ELECTRIC DOUBLE LAYER CAPACITOR
Height
11.5 mm
Length
10.5 mm
14 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
AMMO PACK
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
5.5 V
5.5 V
Size Code
4120
Surface Mount
NO
NO
Terminal Pitch
5 mm
5.1 mm
Terminal Shape
FLAT
WIRE
Width
5 mm
Base Number Matches
2
2
Diameter
14.5 mm
Dielectric Material
CARBON/ELECTROLYTIC
Manufacturer Series
LT
Polarity
POLARIZED
Series
LT
Compare FM0H473ZFTP18 with alternatives
Compare LT055473A with alternatives