LT055104A vs LC055104AE feature comparison

LT055104A Ohmite Mfg Co

Buy Now Datasheet

LC055104AE Kanthal

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer OHMITE MANUFACTURING CO KANTHAL GLOBAR
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 100000 µF 100000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Diameter 14.5 mm
Dielectric Material ELECTRIC DOUBLE LAYER
Length 15.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Package Style Radial
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Pitch 5.1 mm
Terminal Shape FLAT FLAT
Base Number Matches 2 1
Manufacturer Series LC
Package Shape CYLINDRICAL PACKAGE

Compare LC055104AE with alternatives