LT055104A vs KR-5R5V104-R feature comparison

LT055104A Kanthal

Buy Now Datasheet

KR-5R5V104-R Eaton Bussmann

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer KANTHAL GLOBAR COOPER ELECTRONIC TECHNOLOGIES
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 100000 µF 100000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Diameter 14.5 mm
Dielectric Material CARBON/ELECTROLYTIC
Length 15.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Finish Tin (Sn) - Copper (Cu)
Terminal Pitch 5.1 mm
Terminal Shape WIRE FLAT
Base Number Matches 2 1
Manufacturer Series KR
Packing Method BULK

Compare LT055104A with alternatives

Compare KR-5R5V104-R with alternatives