LT055104A
vs
EECS0HD104H
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
KANTHAL GLOBAR
PANASONIC CORP
Package Description
,
, 4541
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.40
Capacitance
100000 µF
100000 µF
Capacitor Type
ELECTRIC DOUBLE LAYER CAPACITOR
ELECTRIC DOUBLE LAYER CAPACITOR
Diameter
14.5 mm
Dielectric Material
CARBON/ELECTROLYTIC
Length
15.5 mm
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Polarity
POLARIZED
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
5.5 V
5.5 V
Surface Mount
NO
NO
Terminal Finish
Tin (Sn) - Copper (Cu)
Tin (Sn)
Terminal Pitch
5.1 mm
10 mm
Terminal Shape
WIRE
FLAT
Base Number Matches
2
2
Pbfree Code
Yes
Samacsys Manufacturer
Panasonic
Additional Feature
CAPACITANCE RANGE IS 0.08F TO 0.18F
Height
5.5 mm
JESD-609 Code
e3
Manufacturer Series
SD
Packing Method
Bulk
Series
EEC-SD
Size Code
4541
Width
10.5 mm
Compare LT055104A with alternatives
Compare EECS0HD104H with alternatives