LSP2EKE4F0B0A1/AA
vs
6646941-1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
BRACKET, METAL
Body Breadth
0.323 inch
0.551 inch
Body Depth
1.098 inch
0.787 inch
Body Length
1.177 inch
1.456 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S6P2
S6P2
Contact Finish Mating
AU ON NI
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
NOT SPECIFIED
Contact Resistance
5 mΩ
Contact Style
HYBRID
HYBRID
Durability
1000 Cycles
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYETHYLENE
Mixed Contacts
YES
YES
Mounting Option 1
LOCKING
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Plating Thickness
FLASH inch
30u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.15 inch
0.105 inch
Termination Type
SOLDER
SOLDER
Total Number of Contacts
8
8
Base Number Matches
1
1
Rohs Code
Yes
Body/Shell Style
PLUG
Compare LSP2EKE4F0B0A1/AA with alternatives
Compare 6646941-1 with alternatives