LSF0102DQER vs IL610A-3ETR7 feature comparison

LSF0102DQER Texas Instruments

Buy Now Datasheet

IL610A-3ETR7 NVE Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NVE CORP
Package Description X2SON-8 SOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Input Characteristics STANDARD
Interface IC Type VOLTAGE LEVEL TRANSLATOR INTERFACE CIRCUIT
JESD-30 Code R-PDSO-N8 R-PDSO-G8
JESD-609 Code e4
Length 1.4 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Bits 2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON SOP
Package Equivalence Code SOLCC8,.04,14
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 0.4 mm 1.75 mm
Supply Current-Max 0.0125 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 1 V 3.3 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.35 mm 1.25 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 1 mm 3.9 mm
Base Number Matches 1 1
Part Package Code SOIC
Pin Count 8
Qualification Status Not Qualified

Compare LSF0102DQER with alternatives

Compare IL610A-3ETR7 with alternatives