LSF0102DQER
vs
GTL2002D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Package Description
X2SON-8
3.90 MM WIDTH, PLASTIC, MS-012, SOT96-1, SOP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
NXP
Input Characteristics
STANDARD
Interface IC Type
VOLTAGE LEVEL TRANSLATOR
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-N8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
1.4 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Bits
2
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSON
SOP
Package Equivalence Code
SOLCC8,.04,14
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.4 mm
1.75 mm
Supply Current-Max
0.0125 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
Supply Voltage-Nom
1 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.35 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1 mm
3.9 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
8
Additional Feature
Also required VDREF 0 to 5.5V
Qualification Status
Not Qualified
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
Compare LSF0102DQER with alternatives
Compare GTL2002D with alternatives