LS80C31BH
vs
Z86C2112FECRXXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEL CORP
IXYS CORP
Part Package Code
QFP
Package Description
QFP-44
Pin Count
44
Reach Compliance Code
compliant
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Additional Feature
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
CPU Family
8051
Z8
Clock Frequency-Max
12 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G44
S-PQFP-G44
Length
10 mm
10 mm
Number of I/O Lines
32
32
Number of Terminals
44
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP44,.47SQ,32
FL(UNSPEC)
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
128
236
ROM (words)
0
8192
ROM Programmability
ROM LESS
MROM
Seated Height-Max
2.35 mm
Speed
12 MHz
12 MHz
Supply Current-Max
20 mA
50 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Base Number Matches
1
2
Rohs Code
No
Compare LS80C31BH with alternatives
Compare Z86C2112FECRXXX with alternatives