Part Details for Z86C2112FECRXXX by IXYS Corporation
Overview of Z86C2112FECRXXX by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Z86C2112FECRXXX
Z86C2112FECRXXX CAD Models
Z86C2112FECRXXX Part Data Attributes
|
Z86C2112FECRXXX
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
Z86C2112FECRXXX
IXYS Corporation
Microcontroller, 8-Bit, MROM, Z8 CPU, 12MHz, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | Z8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | FL(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 236 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Speed | 12 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for Z86C2112FECRXXX
This table gives cross-reference parts and alternative options found for Z86C2112FECRXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z86C2112FECRXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TS80C51BHP | Intel Corporation | Check for Price | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Z86C2112FECRXXX vs TS80C51BHP |
MSM65512-GS-VIK | OKI Electric Industry Co Ltd | Check for Price | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44, 9 X 10 MM, PLASTIC, QFP-44 | Z86C2112FECRXXX vs MSM65512-GS-VIK |
TS83C51RA | Intel Corporation | Check for Price | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Z86C2112FECRXXX vs TS83C51RA |
Z86C2112FECRXXX | Zilog Inc | Check for Price | Microcontroller, 8-Bit, MROM, Z8 CPU, 12MHz, CMOS, PQFP44, PLASTIC, QFP-44 | Z86C2112FECRXXX vs Z86C2112FECRXXX |
J83C154FXXX | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | Z86C2112FECRXXX vs J83C154FXXX |
TN87C58 | Intel Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Z86C2112FECRXXX vs TN87C58 |
AT89C51PC | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 12MHz, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Z86C2112FECRXXX vs AT89C51PC |
MJ80C52FXXX/B | Matra MHS | Check for Price | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | Z86C2112FECRXXX vs MJ80C52FXXX/B |
MSM80C51-JS | OKI Electric Industry Co Ltd | Check for Price | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQCC44, 0.650 INCH, PLASTIC, LCC-44 | Z86C2112FECRXXX vs MSM80C51-JS |
BP87C51BH | Intel Corporation | Check for Price | Microcontroller, 8-Bit, OTPROM, 8051 CPU, 12MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Z86C2112FECRXXX vs BP87C51BH |