Z86C2112FECRXXX vs BP87C51BH feature comparison

Z86C2112FECRXXX IXYS Corporation

Buy Now Datasheet

BP87C51BH Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS CORP INTEL CORP
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
CPU Family Z8 8051
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G44 R-PDIP-T40
Length 10 mm 52.26 mm
Number of I/O Lines 32 32
Number of Terminals 44 40
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP DIP
Package Equivalence Code FL(UNSPEC) DIP44,.6
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 236 128
ROM (words) 8192 4096
ROM Programmability MROM OTPROM
Speed 12 MHz 12 MHz
Supply Current-Max 50 mA 25 mA
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 4 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position QUAD DUAL
Width 10 mm 15.24 mm
Base Number Matches 2 1
Part Package Code DIP
Package Description PLASTIC, DIP-40
Pin Count 40
Clock Frequency-Max 12 MHz
JESD-609 Code e0
On Chip Program ROM Width 8
Seated Height-Max 5.08 mm
Terminal Finish Tin/Lead (Sn/Pb)
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Compare Z86C2112FECRXXX with alternatives

Compare BP87C51BH with alternatives