LS-122M2PT2A4070 vs B43512B0128M000 feature comparison

LS-122M2PT2A4070 Lelon Electronics Corp

Buy Now Datasheet

B43512B0128M000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer LELON ELECTRONICS CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 40 mm 40 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 70 mm 70 mm
Negative Tolerance 20% 20%
Number of Terminals 2 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method Box BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 420 V 420 V
Ripple Current 5500 mA 5270 mA
Base Number Matches 1 1
ESR 100 mΩ
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.2
Terminal Shape SNAP-IN

Compare LS-122M2PT2A4070 with alternatives

Compare B43512B0128M000 with alternatives