Part Details for LS-122M2PT2A4070 by Lelon Electronics Corp
Overview of LS-122M2PT2A4070 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS-122M2PT2A4070
LS-122M2PT2A4070 CAD Models
LS-122M2PT2A4070 Part Data Attributes
|
LS-122M2PT2A4070
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LS-122M2PT2A4070
Lelon Electronics Corp
CAP,AL2O3,1.2MF,420VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 70 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 5500 mA |
Alternate Parts for LS-122M2PT2A4070
This table gives cross-reference parts and alternative options found for LS-122M2PT2A4070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-122M2PT2A4070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209674122E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LS-122M2PT2A4070 vs MAL209674122E3 |
MAL209624122E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420 V, 1200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LS-122M2PT2A4070 vs MAL209624122E3 |
LS-122M2P-A4070 | CAP,AL2O3,1.2MF,420VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-122M2PT2A4070 vs LS-122M2P-A4070 |
LS-122M2PS3-4070 | CAP,AL2O3,1.2MF,420VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-122M2PT2A4070 vs LS-122M2PS3-4070 |
LS-122M2PL3A4070 | CAP,AL2O3,1.2MF,420VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-122M2PT2A4070 vs LS-122M2PL3A4070 |
MAL209624122E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | LS-122M2PT2A4070 vs MAL209624122E3 |
MAL209674122E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420 V, 1200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LS-122M2PT2A4070 vs MAL209674122E3 |
LS-122M2PL5-4070 | CAP,AL2O3,1.2MF,420VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-122M2PT2A4070 vs LS-122M2PL5-4070 |