Part Details for B43512B0128M000 by TDK Corporation
Overview of B43512B0128M000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43512B0128M000
B43512B0128M000 CAD Models
B43512B0128M000 Part Data Attributes
|
B43512B0128M000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43512B0128M000
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100 mΩ | |
Length | 70 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 5270 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43512B0128M000
This table gives cross-reference parts and alternative options found for B43512B0128M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43512B0128M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL209624122E3 | Vishay Intertechnologies | $29.9050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | B43512B0128M000 vs MAL209624122E3 |
LS-122M2PL4-4070 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,1.2MF,420VDC,20% -TOL,20% +TOL | B43512B0128M000 vs LS-122M2PL4-4070 |
MAL209624122E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420 V, 1200 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | B43512B0128M000 vs MAL209624122E3 |
LS-122M2P-A4070 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,1.2MF,420VDC,20% -TOL,20% +TOL | B43512B0128M000 vs LS-122M2P-A4070 |
LS-122M2PL3A4070 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,1.2MF,420VDC,20% -TOL,20% +TOL | B43512B0128M000 vs LS-122M2PL3A4070 |
LS-122M2PT2A4070 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,1.2MF,420VDC,20% -TOL,20% +TOL | B43512B0128M000 vs LS-122M2PT2A4070 |