LS-122M2C--A3530S vs LP128M2C feature comparison

LS-122M2C--A3530S Surge Components Inc

Buy Now Datasheet

LP128M2C Man Yue Technology Holdings Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SURGE COMPONENTS INC MAN YUE ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 166 mΩ
Leakage Current 1.31 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in PCB Mount
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 3240 mA
Surface Mount NO
Tan Delta 0.15
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1
Package Description ,
ECCN Code EAR99
HTS Code 8532.22.00.40
Manufacturer Series LP(160V,35)
Series LP(160V,35)

Compare LS-122M2C--A3530S with alternatives

Compare LP128M2C with alternatives