LP128M2C
vs
LS-122M2CS3-3530
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
MAN YUE ELECTRONICS CO LTD
LELON ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
1200 µF
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
35 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
30 mm
30 mm
Manufacturer Series
LP(160V,35)
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
PCB Mount
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
160 V
160 V
Series
LP(160V,35)
Terminal Pitch
10 mm
Base Number Matches
1
1
Rohs Code
Yes
Packing Method
Box
Ripple Current
3240 mA
Compare LP128M2C with alternatives
Compare LS-122M2CS3-3530 with alternatives