LP128M2C
vs
380LX122M160A022A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MAN YUE ELECTRONICS CO LTD
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.40
8532.22.00.40
Capacitance
1200 µF
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
35 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
Length
30 mm
30 mm
Manufacturer Series
LP(160V,35)
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
PCB Mount
Snap-in
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
160 V
160 V
Series
LP(160V,35)
Terminal Pitch
10 mm
10 mm
Base Number Matches
1
1
Rohs Code
Yes
ESR
115 mΩ
Mounting Feature
THROUGH HOLE MOUNT
Ripple Current
4550 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Compare LP128M2C with alternatives
Compare 380LX122M160A022A with alternatives