LRF624520MKCX vs 2541-T015 feature comparison

LRF624520MKCX Chemi-Con

Buy Now Datasheet

2541-T015 Sumida Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP SUMIDA CORP
Reach Compliance Code unknown unknown
Samacsys Manufacturer Chemi-Con
Diameter 66 mm
Filter Type DATA LINE FILTER DATA LINE FILTER
Inductance 31.5 µH
Mounting Type CYLINDRICAL MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Width 24 mm 5.8 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
Height 8 mm
Insertion Loss-Max 1 dB
Length 12 mm
Number of Terminals 10
Output Impedance 1000 OHM Ω

Compare LRF624520MKCX with alternatives

Compare 2541-T015 with alternatives