LR1117AS25X
vs
LT1118CST-2.5#PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Transferred
Ihs Manufacturer
LESHAN RADIO CO LTD
LINEAR TECHNOLOGY CORP
Package Description
, SOT-223
SOT-223, 3 PIN
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Other: +0C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V5.11
CMRT V4.01b
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.2 V
1.3 V
Dropout Voltage1-Nom
1.1 V
1 V
Input Voltage Absolute-Max
18 V
15 V
Input Voltage-Max
12 V
15 V
Input Voltage-Min
4 V
4.2 V
Line Regulation-Max
0.005%
0.006%
Load Regulation-Max
0.0125%
0.012%
Number of Outputs
1
1
Number of Terminals
3
4
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
0.8 A
Output Voltage1-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOT-223
SOT-223
Packing Method
TR
TUBE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Voltage Tolerance-Max
2%
2%
Base Number Matches
1
2
parentfamilyid
1381727
Part Package Code
SOT
Pin Count
3
Manufacturer Package Code
ST
Total Weight
115.992
CO2
1396.54368
EU RoHS Exemptions
7(a)
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
96
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 1333-86-4
EFUP
30
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Length
6.505 mm
Moisture Sensitivity Level
1
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage1-Max
2.55 V
Output Voltage1-Min
2.45 V
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.8 mm
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.505 mm
Compare LR1117AS25X with alternatives
Compare LT1118CST-2.5#PBF with alternatives