Part Details for LT1118CST-2.5#PBF by Linear Technology
Overview of LT1118CST-2.5#PBF by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1118CST-2.5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 93 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.5V, 1.3V DROPOUT, BIPOLAR, PDSO4 | 74 |
|
$4.0700 / $6.6000 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 2.5V, 1.3V DROPOUT, BIPOLAR, PDSO4 | 43 |
|
$3.3000 / $6.6000 | Buy Now |
|
NexGen Digital | 45 |
|
RFQ | ||
|
Win Source Electronics | IC REG LDO 2.5V 0.8A SOT223 | 2000 |
|
$5.8210 / $8.7320 | Buy Now |
Part Details for LT1118CST-2.5#PBF
LT1118CST-2.5#PBF CAD Models
LT1118CST-2.5#PBF Part Data Attributes
|
LT1118CST-2.5#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1118CST-2.5#PBF
Linear Technology
LT1118 - Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | SOT-223, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | ST | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.505 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.012% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.505 mm |
Alternate Parts for LT1118CST-2.5#PBF
This table gives cross-reference parts and alternative options found for LT1118CST-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1118CST-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1118CST-2.5#TR | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, PDSO4 | LT1118CST-2.5#PBF vs LT1118CST-2.5#TR |
LT1118CST-2.5#PBF | Analog Devices Inc | $4.7036 | Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output | LT1118CST-2.5#PBF vs LT1118CST-2.5#PBF |
LT1118CST-2.5#TRPBF | Linear Technology | Check for Price | LT1118 - Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | LT1118CST-2.5#PBF vs LT1118CST-2.5#TRPBF |
LT1118CST-2.5#TR | Linear Technology | Check for Price | LT1118 - Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | LT1118CST-2.5#PBF vs LT1118CST-2.5#TR |
LT1118CST-2.5 | Analog Devices Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, PDSO4 | LT1118CST-2.5#PBF vs LT1118CST-2.5 |