LT1118CST-2.5#PBF
vs
LD1117S25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
STMICROELECTRONICS
Part Package Code
SOT
SOT-223
Package Description
SOT-223, 3 PIN
SOP, SOT-223
Pin Count
3
4
Manufacturer Package Code
ST
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.3 V
1.2 V
Dropout Voltage1-Nom
1 V
1.1 V
Input Voltage Absolute-Max
15 V
15 V
Input Voltage-Max
15 V
10 V
Input Voltage-Min
4.2 V
3.9 V
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
e3
Length
6.505 mm
6.5 mm
Line Regulation-Max
0.006%
0.006%
Load Regulation-Max
0.012%
0.01%
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current1-Max
0.8 A
1.3 A
Output Voltage1-Max
2.55 V
2.55 V
Output Voltage1-Min
2.45 V
2.45 V
Output Voltage1-Nom
2.5 V
2.5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOT-223
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.9 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2%
2%
Width
3.505 mm
3.5 mm
Base Number Matches
2
1
Pbfree Code
Yes
Samacsys Manufacturer
STMicroelectronics
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Compare LT1118CST-2.5#PBF with alternatives
Compare LD1117S25 with alternatives