LQM21PN3R3NGRD vs LMMGA160808T471RG feature comparison

LQM21PN3R3NGRD Murata Manufacturing Co Ltd

Buy Now Datasheet

LMMGA160808T471RG TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD TAIYO YUDEN CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 8 Weeks
DC Resistance-Max 0.188 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.8 mm
Inductance 3.3 µH
Length 2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method TAPE PAPER, TAPE
Rated Current 1 A 1 A
Width 1.25 mm 0.8 mm
Base Number Matches 1 1
Package Description EIA-0603, 2 PIN
JESD-609 Code e3
Number of Terminals 2
Output Impedance 470 OHM Ω
Terminal Finish MATTE TIN OVER NICKEL

Compare LQM21PN3R3NGRD with alternatives

Compare LMMGA160808T471RG with alternatives