LQM21PN3R3NGRD vs BBUP00100505331Y00 feature comparison

LQM21PN3R3NGRD Murata Manufacturing Co Ltd

Buy Now Datasheet

BBUP00100505331Y00 Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 8 Weeks
DC Resistance-Max 0.188 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.5 mm
Inductance 3.3 µH
Length 2 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE TR, PAPER, 7 INCH
Rated Current 1 A 1.2 A
Width 1.25 mm 0.5 mm
Base Number Matches 1 4
Package Description EIA STD PACKAGE SIZE 0402, SMD, 2 PIN
Number of Terminals 2
Output Impedance 330 OHM Ω

Compare LQM21PN3R3NGRD with alternatives

Compare BBUP00100505331Y00 with alternatives