LMMGA160808T471RG
vs
ACML-0603H-221-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
ABRACON LLC
Package Description
EIA-0603, 2 PIN
Reach Compliance Code
compliant
compliant
DC Resistance-Max
0.15 Ω
0.15 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Impedance
470 OHM Ω
220 OHM Ω
Packing Method
PAPER, TAPE
TAPE AND REEL
Rated Current
1 A
1 A
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
20 Weeks
Samacsys Manufacturer
ABRACON
Compare LMMGA160808T471RG with alternatives
Compare ACML-0603H-221-T with alternatives