LPV358MMX/NOPB
vs
M38510/11001BCX
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
DIP
Package Description
MSOP-8
DIP,
Pin Count
8
14
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.06 µA
0.325 µA
Bias Current-Max (IIB) @25C
0.05 µA
Common-mode Reject Ratio-Nom
71 dB
Frequency Compensation
YES
Input Offset Voltage-Max
10000 µV
6000 µV
JESD-30 Code
S-PDSO-G8
R-CDIP-T14
JESD-609 Code
e3
Length
3 mm
Low-Bias
NO
Low-Offset
NO
Micropower
YES
NO
Moisture Sensitivity Level
1
Number of Functions
2
4
Number of Terminals
8
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.09 mm
Slew Rate-Nom
0.1 V/us
Supply Current-Max
0.024 mA
3.6 mA
Supply Voltage Limit-Max
5.5 V
22 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
NO
Technology
BICMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Unity Gain BW-Nom
152
Voltage Gain-Min
10000
50000
Wideband
NO
Width
3 mm
Base Number Matches
3
4
Common-mode Reject Ratio-Min
80 dB
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Screening Level
MIL-PRF-38535 Class B
Slew Rate-Min
0.2 V/us
Compare LPV358MMX/NOPB with alternatives
Compare M38510/11001BCX with alternatives