LPV358MMX/NOPB vs LMC6442IMMX feature comparison

LPV358MMX/NOPB National Semiconductor Corporation

Buy Now Datasheet

LMC6442IMMX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC SOIC
Package Description MSOP-8 TSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.06 µA 0.000004 µA
Bias Current-Max (IIB) @25C 0.05 µA
Common-mode Reject Ratio-Nom 71 dB 92 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 10000 µV 8000 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm 3 mm
Low-Bias NO YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.09 mm 1.1 mm
Slew Rate-Nom 0.1 V/us 0.0022 V/us
Supply Current-Max 0.024 mA 0.0032 mA
Supply Voltage Limit-Max 5.5 V 16 V
Supply Voltage-Nom (Vsup) 5 V 2.2 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 152 9.5
Voltage Gain-Min 10000 10000
Wideband NO
Width 3 mm 3 mm
Base Number Matches 3 2
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Slew Rate-Min 0.0022 V/us

Compare LPV358MMX/NOPB with alternatives

Compare LMC6442IMMX with alternatives