LPV358MMX/NOPB vs 5962R9950401VDX feature comparison

LPV358MMX/NOPB National Semiconductor Corporation

Buy Now Datasheet

5962R9950401VDX Texas Instruments

Buy Now
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC DFP
Package Description MSOP-8 DFP,
Pin Count 8 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.06 µA 0.01 µA
Bias Current-Max (IIB) @25C 0.05 µA
Common-mode Reject Ratio-Nom 71 dB
Frequency Compensation YES
Input Offset Voltage-Max 10000 µV 7000 µV
JESD-30 Code S-PDSO-G8 R-GDFP-F14
JESD-609 Code e3
Length 3 mm
Low-Bias NO
Low-Offset NO
Micropower YES NO
Moisture Sensitivity Level 1
Number of Functions 2 4
Number of Terminals 8 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DFP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.09 mm 2.032 mm
Slew Rate-Nom 0.1 V/us 0.5 V/us
Supply Current-Max 0.024 mA 4 mA
Supply Voltage Limit-Max 5.5 V 32 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING FLAT
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 152 1000
Voltage Gain-Min 10000 25000
Wideband NO
Width 3 mm 6.35 mm
Base Number Matches 3 2
Common-mode Reject Ratio-Min 76 dB
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Screening Level MIL-PRF-38535 Class V
Slew Rate-Min 0.1 V/us

Compare LPV358MMX/NOPB with alternatives

Compare 5962R9950401VDX with alternatives