LPV358MMX/NOPB vs LMC6084AIM/NOPB feature comparison

LPV358MMX/NOPB National Semiconductor Corporation

Buy Now Datasheet

LMC6084AIM/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description MSOP-8 SOP-14
Pin Count 8 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.06 µA 0.000004 µA
Bias Current-Max (IIB) @25C 0.05 µA 1e-7 µA
Common-mode Reject Ratio-Nom 71 dB 85 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 10000 µV 350 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G14
JESD-609 Code e3 e3
Length 3 mm 8.65 mm
Low-Bias NO YES
Low-Offset NO YES
Micropower YES NO
Moisture Sensitivity Level 1 1
Number of Functions 2 4
Number of Terminals 8 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP14,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TAPE AND REEL TUBE
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.09 mm 1.75 mm
Slew Rate-Nom 0.1 V/us 1.5 V/us
Supply Current-Max 0.024 mA 3 mA
Supply Voltage Limit-Max 5.5 V 16 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 152 1300
Voltage Gain-Min 10000 50000
Wideband NO NO
Width 3 mm 3.9 mm
Base Number Matches 3 2
Samacsys Manufacturer Texas Instruments
Common-mode Reject Ratio-Min 75 dB
Input Offset Current-Max (IIO) 0.000002 µA
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Slew Rate-Min 0.6 V/us

Compare LPV358MMX/NOPB with alternatives

Compare LMC6084AIM/NOPB with alternatives