LPV358MMX/NOPB vs 5962-8963501PX feature comparison

LPV358MMX/NOPB National Semiconductor Corporation

Buy Now Datasheet

5962-8963501PX Renesas Electronics Corporation

Buy Now
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
Part Package Code SOIC
Package Description MSOP-8 DIP,
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.06 µA 0.2 µA
Bias Current-Max (IIB) @25C 0.05 µA
Common-mode Reject Ratio-Nom 71 dB
Frequency Compensation YES
Input Offset Voltage-Max 10000 µV 3000 µV
JESD-30 Code S-PDSO-G8 R-GDIP-T8
JESD-609 Code e3
Length 3 mm
Low-Bias NO
Low-Offset NO
Micropower YES NO
Moisture Sensitivity Level 1
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.09 mm
Slew Rate-Nom 0.1 V/us
Supply Current-Max 0.024 mA 6 mA
Supply Voltage Limit-Max 5.5 V 20 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES NO
Technology BICMOS BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 152 10000
Voltage Gain-Min 10000 100000
Wideband NO
Width 3 mm
Base Number Matches 3 3
Common-mode Reject Ratio-Min 80 dB
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Slew Rate-Min 6 V/us

Compare LPV358MMX/NOPB with alternatives

Compare 5962-8963501PX with alternatives