LPV324IPWR vs LMV324MDC feature comparison

LPV324IPWR Texas Instruments

Buy Now Datasheet

LMV324MDC Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TSSOP DIE
Package Description TSSOP, TSSOP14,.25 DIE, DIE OR CHIP
Pin Count 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
kg CO2e/kg 12.3
Average Weight (mg) 62.85
CO2e (mg) 773.055
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Automotive: -40C to +125C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
EFUP e e
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.065 µA 0.25 µA
Bias Current-Max (IIB) @25C 0.05 µA 0.25 µA
Common-mode Reject Ratio-Nom 71 dB 65 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 11000 µV 7000 µV
JESD-30 Code R-PDSO-G14 X-XUUC-N
JESD-609 Code e4
Length 5 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP DIE
Package Equivalence Code TSSOP14,.25 DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH UNCASED CHIP
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Slew Rate-Nom 0.1 V/us 1 V/us
Supply Current-Max 0.125 mA 1.16 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 30 40
Unity Gain BW-Nom 237 1000
Voltage Gain-Min 10000 10000
Wideband NO NO
Width 4.4 mm
Base Number Matches 1 2
Total Weight 0.39
CO2 4.797000000000001
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence NO
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source FMD

Compare LPV324IPWR with alternatives

Compare LMV324MDC with alternatives