Part Details for LMV324MDC by Texas Instruments
Overview of LMV324MDC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV324MDC
LMV324MDC CAD Models
LMV324MDC Part Data Attributes:
|
LMV324MDC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV324MDC
Texas Instruments
QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, UUC, DIE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | X-XUUC-N | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.16 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO |
Alternate Parts for LMV324MDC
This table gives cross-reference parts and alternative options found for LMV324MDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV324MDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2730F | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5, MTP-5 | New Japan Radio Co Ltd | LMV324MDC vs NJM2730F |
TSV914IDT | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, quad | STMicroelectronics | LMV324MDC vs TSV914IDT |
LMV934IPWE4 | Quad 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 14-TSSOP -40 to 125 | Texas Instruments | LMV324MDC vs LMV934IPWE4 |
LMC660EM | QUAD OP-AMP, 6500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO14, SO-14 | Texas Instruments | LMV324MDC vs LMC660EM |
LP324PWR | Quad, 32-V, 100-kHz, low Iq (21-µA/ch), 4-mV offset voltage op amp with 0°C to 70°C operation 14-TSSOP 0 to 70 | Texas Instruments | LMV324MDC vs LP324PWR |
TSV324AIPT | QUAD OP-AMP, 1000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, TSSOP-14 | STMicroelectronics | LMV324MDC vs TSV324AIPT |
LMX324AUD+TB3Q | Operational Amplifier | Maxim Integrated Products | LMV324MDC vs LMX324AUD+TB3Q |
LM324APWG4 | Quadruple Operational Amplifier 14-TSSOP 0 to 70 | Texas Instruments | LMV324MDC vs LM324APWG4 |
LM2904AYD | Low power, bipolar op-amp | STMicroelectronics | LMV324MDC vs LM2904AYD |
LM324MTX/NOPB | Quad 32-V 1-MHz operational amplifier 14-TSSOP 0 to 70 | Texas Instruments | LMV324MDC vs LM324MTX/NOPB |