LPR430ALTR
vs
LPY550AL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
STMICROELECTRONICS
Part Package Code
LGA
LGA
Package Description
4 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-28
LFBGA,
Pin Count
28
16
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
R-PBGA-B28
S-PBGA-B16
JESD-609 Code
e4
Length
5 mm
5 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
28
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
LFBGA
Package Equivalence Code
LCC28,.16X.2,20
LCC16,.20SQ,32
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL GOLD
Terminal Form
BUTT
BUTT
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
5 mm
Base Number Matches
1
1
Samacsys Manufacturer
STMicroelectronics
Compare LPR430ALTR with alternatives
Compare LPY550AL with alternatives