Part Details for LPR430ALTR by STMicroelectronics
Overview of LPR430ALTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPR430ALTR
LPR430ALTR CAD Models
LPR430ALTR Part Data Attributes
|
LPR430ALTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPR430ALTR
STMicroelectronics
MEMS motion sensor: dual-axis pitch and roll ± 300 dps analog gyroscope
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | 4 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B28 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LPR430ALTR
This table gives cross-reference parts and alternative options found for LPR430ALTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPR430ALTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LPR430AL | STMicroelectronics | Check for Price | MEMS motion sensor: dual-axis pitch and roll ± 300 dps analog gyroscope | LPR430ALTR vs LPR430AL |
LPY550AL | STMicroelectronics | Check for Price | SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16 | LPR430ALTR vs LPY550AL |
LPY550ALTR | STMicroelectronics | Check for Price | SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16 | LPR430ALTR vs LPY550ALTR |
LPR450AL | STMicroelectronics | Check for Price | MEMS motion sensor: dual-axis pitch and roll ± 500 dps analog gyroscope | LPR430ALTR vs LPR450AL |
LPR530ALTR | STMicroelectronics | Check for Price | SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.60 MM HEIGHT, GREEN, PLASTIC, LGA-16 | LPR430ALTR vs LPR530ALTR |
L3GD20H | STMicroelectronics | Check for Price | MEMS motion sensor: 3-axis digital output gyroscope | LPR430ALTR vs L3GD20H |
LPR450ALTR | STMicroelectronics | Check for Price | MEMS motion sensor: dual-axis pitch and roll ± 500 dps analog gyroscope | LPR430ALTR vs LPR450ALTR |
LY3100ALH | STMicroelectronics | Check for Price | SPECIALTY ANALOG CIRCUIT, PBGA10, 3 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-10 | LPR430ALTR vs LY3100ALH |
LPR530AL | STMicroelectronics | Check for Price | SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.60 MM HEIGHT, GREEN, PLASTIC, LGA-16 | LPR430ALTR vs LPR530AL |