LPY550AL vs L3GD20H feature comparison

LPY550AL STMicroelectronics

Buy Now Datasheet

L3GD20H STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code LGA LGA
Package Description LFBGA, LGA-16
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code S-PBGA-B16 S-PBGA-BU16
Length 5 mm 3 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA VFLGA
Package Equivalence Code LCC16,.20SQ,32 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.2 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BUTT BUTT
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position BOTTOM BOTTOM
Width 5 mm 3 mm
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
JESD-609 Code e4
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Technology CMOS
Terminal Finish Nickel/Gold (Ni/Au) - electrolytic
Time@Peak Reflow Temperature-Max (s) 30

Compare LPY550AL with alternatives

Compare L3GD20H with alternatives