LP8556TME-E12/NOPB vs LP8556SQE-E00 feature comparison

LP8556TME-E12/NOPB Texas Instruments

Buy Now Datasheet

LP8556SQE-E00 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description FBGA, BGA20,4X5,16 HVQCCN,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PBGA-B20 S-XQCC-N24
JESD-609 Code e1
Moisture Sensitivity Level 1
Number of Terminals 20 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code FBGA HVQCCN
Package Equivalence Code BGA20,4X5,16
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Voltage-Nom 12 V 1.8 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2
Data Input Mode SERIAL
Length 4 mm
Number of Functions 1
Number of Segments 12
Seated Height-Max 0.8 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.62 V
Width 4 mm

Compare LP8556TME-E12/NOPB with alternatives

Compare LP8556SQE-E00 with alternatives