LP8556SQE-E00
vs
LP8556TMX-E07
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
HVQCCN,
VFBGA,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Data Input Mode
SERIAL
SERIAL
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
S-XQCC-N24
R-PBGA-B20
Length
4 mm
2.376 mm
Number of Functions
1
1
Number of Segments
12
12
Number of Terminals
24
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
VFBGA
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max
0.8 mm
0.675 mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.62 V
1.62 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
BOTTOM
Width
4 mm
1.715 mm
Base Number Matches
1
1
Package Equivalence Code
BGA20,4X5,16
Compare LP8556SQE-E00 with alternatives
Compare LP8556TMX-E07 with alternatives