LP8556TMX-E07 vs LP8556TMX-E10 feature comparison

LP8556TMX-E07 Texas Instruments

Buy Now Datasheet

LP8556TMX-E10 Texas Instruments

Buy Now Datasheet
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
VFBGA, VFBGA,
unknown unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
SERIAL SERIAL
LED DISPLAY DRIVER LED DISPLAY DRIVER
R-PBGA-B20 R-PBGA-B20
2.376 mm 2.376 mm
1 1
12 12
20 20
85 °C 85 °C
-30 °C -30 °C
PLASTIC/EPOXY PLASTIC/EPOXY
VFBGA VFBGA
BGA20,4X5,16 BGA20,4X5,16
RECTANGULAR RECTANGULAR
GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
0.675 mm 0.675 mm
3.6 V 3.6 V
1.62 V 1.62 V
1.8 V 1.8 V
YES YES
OTHER OTHER
BALL BALL
0.4 mm 0.4 mm
BOTTOM BOTTOM
1.715 mm 1.715 mm
1 1

Compare LP8556TMX-E07 with alternatives

Compare LP8556TMX-E10 with alternatives