LP8556SQ-E08/NOPB
vs
LP8556TMX-E01/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
WQFN-24
VFBGA,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Data Input Mode
SERIAL
SERIAL
Input Characteristics
STANDARD
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
S-PQCC-N24
R-PBGA-B20
JESD-609 Code
e3
Length
4 mm
2.376 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
NO
Number of Channels
6
Number of Functions
1
1
Number of Segments
12
12
Number of Terminals
24
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
VFBGA
Package Equivalence Code
LCC24,.16SQ,20
BGA20,4X5,16
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
0.675 mm
Supply Voltage-Max
20 V
3.6 V
Supply Voltage-Min
2.7 V
1.62 V
Supply Voltage-Nom
12 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
BALL
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
1.715 mm
fmax-Min
1.25 MHz
Base Number Matches
1
1
Compare LP8556SQ-E08/NOPB with alternatives
Compare LP8556TMX-E01/NOPB with alternatives