LP5007NL
vs
24HSS1041A-2HF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
LINK-PP INT'L TECHNOLOGY CO LTD
|
BOTHHAND USA
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Application |
1000 BASE-T; LAN
|
1000 BASE-T; ETHERNET
|
Height |
6.6 mm
|
6 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
17.7 mm
|
17.55 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
4
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1
|
1CT:1
|
Width |
12.6 mm
|
12.2 mm
|
Base Number Matches |
1
|
1
|
Package Description |
|
HALOGEN FREE AND ROHS COMPLIANT
|
Additional Feature |
|
HEIGHT DIMENSION INCLUDES TERMINALS ALSO
|
|
|
|
Compare LP5007NL with alternatives
Compare 24HSS1041A-2HF with alternatives