24HSS1041A-2HF
vs
H5007NLT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
BOTHHAND USA
|
PULSE ELECTRONICS CORP
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINALS ALSO
|
MEETS IEE 802.3
|
Application |
1000 BASE-T; ETHERNET
|
1000 BASE-T
|
Height |
6 mm
|
5.26 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
17.55 mm
|
17.53 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
4
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Primary Inductance |
350 µH
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1
|
1:1; 1:1; 1:1; 1:1
|
Width |
12.2 mm
|
12.2 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
8 Weeks
|
Insertion Loss |
|
1 dB
|
JESD-609 Code |
|
e2
|
Number of Primary Winding |
|
4
|
Operating Frequency-Max |
|
100000 kHz
|
Operating Frequency-Min |
|
1000 kHz
|
Packing Method |
|
TAPE & REEL
|
Terminal Finish |
|
Tin/Copper (Sn/Cu) - hot dipped
|
|
|
|
Compare 24HSS1041A-2HF with alternatives
Compare H5007NLT with alternatives