24HSS1041A-2HF vs H5007T feature comparison

24HSS1041A-2HF Bothhand Usa

Buy Now Datasheet

H5007T Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer BOTHHAND USA PULSE SPECIALTY COMPONENTS
Package Description HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HEIGHT DIMENSION INCLUDES TERMINALS ALSO HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Application 1000 BASE-T; ETHERNET 1000 BASE-T
Height 6 mm 5.51 mm
Isolation Voltage 1500 V 1500 V
Length 17.55 mm 17.53 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 4 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Primary Inductance 350 µH
Surface Mount YES YES
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1 1:1
Width 12.2 mm 12.2 mm
Base Number Matches 1 1
Pbfree Code No
Packing Method TAPE & REEL

Compare 24HSS1041A-2HF with alternatives

Compare H5007T with alternatives