LP3985IBL-285
vs
LP2985-20YEUR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
0.995 MM HEIGHT, MICRO, SMD-5
VFBGA,
Reach Compliance Code
not_compliant
unknown
Adjustability
FIXED
Dropout Voltage1-Max
0.1 V
0.6 V
Dropout Voltage1-Nom
0.06 V
Input Voltage Absolute-Max
6.5 V
Input Voltage-Max
6 V
16 V
Input Voltage-Min
2.5 V
2.2 V
JESD-30 Code
R-PBGA-B5
R-PBGA-B5
JESD-609 Code
e0
Length
1.463 mm
1.312 mm
Line Regulation-Max
0.0075%
Load Regulation-Max
0.0085%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
2.9355 V
2.08 V
Output Voltage1-Min
2.7645 V
1.92 V
Output Voltage1-Nom
2.85 V
2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
VFBGA
Package Equivalence Code
BGA5,3X3,17/10
BGA5,3X3,17/10
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.095 mm
0.75 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
3%
4%
Width
1.006 mm
1.012 mm
Base Number Matches
2
1
Part Package Code
BGA
Pin Count
5
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare LP3985IBL-285 with alternatives
Compare LP2985-20YEUR with alternatives