LP2985-20YEUR vs LP2980IM5X-3.1 feature comparison

LP2985-20YEUR Texas Instruments

Buy Now Datasheet

LP2980IM5X-3.1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code BGA SOT-23
Package Description VFBGA, LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 0.225 V
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2.2 V 4.1 V
JESD-30 Code R-PBGA-B5 R-PDSO-G5
Length 1.312 mm 2.92 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.05 A
Output Voltage1-Max 2.08 V 3.2085 V
Output Voltage1-Min 1.92 V 2.9915 V
Output Voltage1-Nom 2 V 3.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA LSSOP
Package Equivalence Code BGA5,3X3,17/10 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.75 mm 1.22 mm
Surface Mount YES YES
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 4% 3.5%
Width 1.012 mm 1.6 mm
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Adjustability FIXED
Dropout Voltage1-Nom 0.12 V
Input Voltage Absolute-Max 16 V
JESD-609 Code e0
Line Regulation-Max 0.0118%
Moisture Sensitivity Level 1
Number of Outputs 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare LP2985-20YEUR with alternatives

Compare LP2980IM5X-3.1 with alternatives