LP2985-20YEUR vs NCP502SN29T1G feature comparison

LP2985-20YEUR Texas Instruments

Buy Now Datasheet

NCP502SN29T1G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Part Package Code BGA TSOP-5
Package Description VFBGA, TSOP-5
Pin Count 5 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 1.3 V
Input Voltage-Max 16 V 12 V
Input Voltage-Min 2.2 V 3.9 V
JESD-30 Code R-PBGA-B5 R-PDSO-G5
Length 1.312 mm 3 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A 0.08 A
Output Voltage1-Max 2.08 V 2.987 V
Output Voltage1-Min 1.92 V 2.813 V
Output Voltage1-Nom 2 V 2.9 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSSOP
Package Equivalence Code BGA5,3X3,17/10 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.75 mm 1.1 mm
Surface Mount YES YES
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.95 mm
Terminal Position BOTTOM DUAL
Voltage Tolerance-Max 4% 3%
Width 1.012 mm 1.5 mm
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Package Code 483
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 0.85 V
Input Voltage Absolute-Max 12 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology CMOS
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LP2985-20YEUR with alternatives

Compare NCP502SN29T1G with alternatives