LP3965ET-ADJ/NOPB
vs
EZ1117CST.TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
SEMTECH CORP
Package Description
ROHS COMPLIANT, TO-220, 5 PIN
SOP, SOT-223
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.55 V
1.2 V
Dropout Voltage1-Nom
0.24 V
1.1 V
JESD-30 Code
R-PZFM-T5
R-PDSO-G4
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
0.8 A
Output Voltage1-Max
5.1 V
5.7 V
Output Voltage1-Min
1.216 V
1.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
SOP
Package Equivalence Code
ZIP5,.15,.17,67TB
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Packing Method
RAIL
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
YES
Technology
CMOS
BIPOLAR
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
1.7 mm
2.3 mm
Terminal Position
ZIG-ZAG
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
3
1
Pbfree Code
No
Part Package Code
TO-261AA
Pin Count
4
Length
6.5 mm
Line Regulation-Max (%/V)
0.046
Load Regulation-Max(%)
0.4%
Seated Height-Max
1.8 mm
Width
3.5 mm
Compare LP3965ET-ADJ/NOPB with alternatives
Compare EZ1117CST.TR with alternatives