LP3965EMP-ADJ vs LM1117SX-ADJ/NOPB feature comparison

LP3965EMP-ADJ Texas Instruments

Buy Now Datasheet

LM1117SX-ADJ/NOPB Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOT-223 D2PAK
Package Description SOT-223, 5 PIN ROHS COMPLIANT, TO-263, 3 PIN
Pin Count 5 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1999-12-01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE
Dropout Voltage1-Max 0.55 V 1.3 V
Dropout Voltage1-Nom 0.38 V
Input Voltage-Max 7 V
Input Voltage-Min 2.5 V
JESD-30 Code R-PDSO-G5 R-PSSO-G3
JESD-609 Code e0 e3
Length 6.5 mm 10.16 mm
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 1.5 A 0.8 A
Output Voltage1-Max 5.1 V 13.8 V
Output Voltage1-Min 1.216 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TO-263
Package Equivalence Code SOT-223-4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified COMMERCIAL
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 4.79 mm
Surface Mount YES YES
Technology CMOS BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.5 mm 2.54 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Voltage Tolerance-Max 3%
Width 3.56 mm 8.64 mm
Base Number Matches 3 3
Input-Output Voltage Differential-Max 13.75 V
Input-Output Voltage Differential-Min 1.5 V

Compare LP3965EMP-ADJ with alternatives