LP3965EMP-ADJ
vs
LX8386A-00CP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MICROSEMI CORP
Part Package Code
SOT-223
Package Description
SOT-223, 5 PIN
PLASTIC, TO-220, 3 PIN
Pin Count
5
Reach Compliance Code
unknown
compliant
Dropout Voltage1-Max
0.55 V
1.3 V
JESD-30 Code
R-PDSO-G5
R-PSFM-T3
JESD-609 Code
e0
e3
Length
6.5 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1.5 A
1.5 A
Output Voltage1-Max
5.1 V
8 V
Output Voltage1-Min
1.216 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-220
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
NO
Technology
CMOS
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.5 mm
Terminal Position
DUAL
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Width
3.56 mm
Base Number Matches
3
2
Rohs Code
Yes
Input-Output Voltage Differential-Max
10 V
Input-Output Voltage Differential-Min
1.5 V
Compare LX8386A-00CP with alternatives